-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1339-1-ND
|
DigiKey | MOSFET P-CH 30V 21A/85A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24740 In Stock |
|
$0.7875 / $1.8800 | Buy Now |
DISTI #
E02:0323_03035325
|
Arrow Electronics | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2409 | Europe - 6000 |
|
$0.7100 / $0.7684 | Buy Now |
DISTI #
V72:2272_07435054
|
Arrow Electronics | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 522 |
|
$0.8456 / $1.2663 | Buy Now |
DISTI #
78453284
|
Verical | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.7078 / $0.7659 | Buy Now |
DISTI #
64939598
|
Verical | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2221 | Americas - 522 |
|
$0.8456 / $1.2663 | Buy Now |
DISTI #
AON6403
|
TME | Transistor: P-MOSFET, unipolar, -30V, -67A, 33W, DFN5x6 Min Qty: 1 | 347 |
|
$0.7300 / $1.0500 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 21A 8DFN | 56848 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DFN-85x6 MOSFETs ROHS | 2975 |
|
$0.4065 / $0.7310 | Buy Now |
|
LCSC | DFN-8(5x6) MOSFETs ROHS | 2975 |
|
$0.4148 / $0.7459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON6403
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6403
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |