Part Details for AON7140 by Alpha & Omega Semiconductor
Overview of AON7140 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON7140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON7140-ND
|
DigiKey | MOSFET N-CHANNEL 40V 50A 8DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6438 / $0.6918 | Buy Now |
DISTI #
AON7140
|
TME | Transistor: N-MOSFET, unipolar, 40V, 50A, 18.5W, DFN3.3x3.3 Min Qty: 1 | 1326 |
|
$0.7200 / $1.0700 | Buy Now |
|
Chip1Cloud | MOSFET N-CHANNEL 40V 50A 8DFN | 2230 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CHANNEL 40V 50A 8DFN | 194870 |
|
$0.3210 / $0.4810 | Buy Now |
Part Details for AON7140
AON7140 CAD Models
AON7140 Part Data Attributes:
|
AON7140
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7140
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 148A I(D), 40V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 148 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JESD-30 Code | S-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 550 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |