Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
MOSFET N-CH 150V 5.5A/17A 8DFN
Min Qty:
1
Lead time:
16 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
35140 In Stock
|
-
1
$1.8500
-
10
$1.1770
-
100
$0.7922
-
500
$0.6270
-
1,000
$0.5737
-
3,000
$0.5061
-
6,000
$0.4738
|
$0.4738 / $1.8500
|
Buy Now
|
|
|
TME
|
Transistor: N-MOSFET, unipolar, 150V, 11A, 15.6W, DFN3.3x3.3
Min Qty:
1
|
4428
|
-
1
$0.7820
-
5
$0.5250
-
25
$0.4690
-
100
$0.4240
-
500
$0.3910
|
$0.3910 / $0.7820
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
ALPHA & OMEGA SEMICONDUCTOR LTD
|
|
|
|
|
|
|
|
|
|
|
|
Alpha & Omega Semiconductors
|
|
Avalanche Energy Rating (Eas)
|
|
|
|
|
|
|
SINGLE WITH BUILT-IN DIODE
|
|
|
|
|
|
|
|
Drain-source On Resistance-Max
|
|
|
|
METAL-OXIDE SEMICONDUCTOR
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Pulsed Drain Current-Max (IDM)
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Transistor Element Material
|
|
|
Want to compare parts?
-
Alpha & Omega Semiconductor
MOSFET N-CH 150V 17A 8DFN
VS
-