Part Details for AON7264E-HXY by HXY
Overview of AON7264E-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON7264E-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 40A 15m10V20A 2.5V 1PCSNChannel DFN3x3-8L MOSFETs ROHS | 6995 |
|
$0.1010 / $0.2054 | Buy Now |