Part Details for AON7280 by Alpha & Omega Semiconductor
Overview of AON7280 by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON7280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1614-1-ND
|
DigiKey | MOSFET N-CH 80V 20A/50A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15828 In Stock |
|
$0.6212 / $1.6500 | Buy Now |
DISTI #
AON7280
|
TME | Transistor: N-MOSFET, unipolar, 80V, 39A, 33W, DFN3x3 EP Min Qty: 1 | 1869 |
|
$0.8700 / $1.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | 8-PowerWDFN MOSFETs ROHS | 2826 |
|
$0.4226 / $0.5738 | Buy Now |
Part Details for AON7280
AON7280 CAD Models
AON7280 Part Data Attributes
|
AON7280
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7280
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 50A I(D), 80V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AON7280
This table gives cross-reference parts and alternative options found for AON7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AON7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK46E08N1 | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | AON7280 vs TK46E08N1 |