Part Details for AON7296 by Alpha & Omega Semiconductor
Overview of AON7296 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AON7296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON7296
|
TME | Transistor: N-MOSFET, unipolar, 100V, 8A, 8.3W, DFN3x3 EP Min Qty: 3 | 1079 |
|
$0.1340 / $0.2530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100V 12.5A 20.8W 90m@4.5V,3A 2.8V@250uA 1 N-Channel DFN-83x3 MOSFETs ROHS | 5756 |
|
$0.1393 / $0.2639 | Buy Now |
|
LCSC | 100V 12.5A 20.8W 90m4.5V3A 2.8V250uA 1 N-channel DFN-8(3x3) MOSFETs ROHS | 5761 |
|
$0.1451 / $0.2749 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 100V 5A 8DFN | 44735 |
|
$0.1496 / $0.1932 | Buy Now |
Part Details for AON7296
AON7296 CAD Models
AON7296 Part Data Attributes
|
AON7296
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7296
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 0.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |