Part Details for AON7418 by Alpha & Omega Semiconductor
Overview of AON7418 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AON7418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1308-1-ND
|
DigiKey | MOSFET N-CH 30V 46A/50A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78938 In Stock |
|
$0.3975 / $0.7500 | Buy Now |
DISTI #
E02:0323_04257169
|
Arrow Electronics | Trans MOSFET N-CH 30V 50A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2246 | Europe - 21000 |
|
$0.3632 | Buy Now |
DISTI #
V72:2272_07432958
|
Arrow Electronics | Trans MOSFET N-CH 30V 50A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2102 Container: Cut Strips | Americas - 2490 |
|
$0.4268 / $0.5681 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 46A 6.2W 1.7m@10V,20A 2.2V@250uA 1PCSNChannel PDFN-83.3x3.3 MOSFETs ROHS | 4814 |
|
$0.2822 / $0.5257 | Buy Now |
|
LCSC | 30V 46A 6.2W 1.7m10V20A 2.2V250uA 1PCSNChannel PDFN-8(3.3x3.3) MOSFETs ROHS | 4814 |
|
$0.2880 / $0.5364 | Buy Now |
Part Details for AON7418
AON7418 CAD Models
AON7418 Part Data Attributes:
|
AON7418
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7418
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 109 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 196 pF | |
JESD-30 Code | S-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |