There are no models available for this part yet.
Overview of AONR32320C by Alpha & Omega Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AONR32320C by Alpha & Omega Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-AONR32320CCT-ND
|
DigiKey | MOSFET N-CH 30V 9.5A/12A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8911 In Stock |
|
$0.0907 / $0.5600 | Buy Now | |
LCSC | 30V 21m9.5A10V 2.3V250uA 1 N-Channel DFN-8-EP(3x3) MOSFETs ROHS | 180 |
|
$0.3525 / $0.3730 | Buy Now | ||
Win Source Electronics | MOSFET N-CH 30V 9.5A/12A 8DFN / N-Channel 30 V 9.5A (Ta), 12A (Tc) 3.1W (Ta), 11W (Tc) Surface Mount 8-DFN-EP (3x3) | 13979 |
|
$0.5660 / $0.8480 | Buy Now |
CAD Models for AONR32320C by Alpha & Omega Semiconductor
Part Data Attributes for AONR32320C by Alpha & Omega Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPHA & OMEGA SEMICONDUCTOR LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-05-07
|
Avalanche Energy Rating (Eas)
|
6 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
12 A
|
Drain-source On Resistance-Max
|
0.021 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
50 pF
|
JESD-30 Code
|
S-PDSO-F8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
11 W
|
Pulsed Drain Current-Max (IDM)
|
36 A
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|