AONS66612T
Alpha & Omega Semiconductor
Description: Power Field-Effect Transistor,

Overview of AONS66612T by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AONS66612T by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-AONS66612TCT-ND
DigiKey 60V N-CHANNEL ALPHASGT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5941
In Stock
  • 1 $3.0800
  • 10 $2.5890
  • 100 $2.0943
  • 500 $1.8616
  • 1,000 $1.5940
  • 3,000 $1.5009
  • 6,000 $1.4400
$1.4400 / $3.0800 Buy Now

CAD Models for AONS66612T by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AONS66612T by Alpha & Omega Semiconductor

AONS66612T
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-03-24
Avalanche Energy Rating (Eas)
346 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0025 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
50 pF
JESD-30 Code
R-PDSO-F8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
250 W
Pulsed Drain Current-Max (IDM)
400 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AONS66612T
    Alpha & Omega Semiconductor
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AONS66612T by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AONS66612T by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AONS66612T would you like to use for your alert(s)?
  • Please alert me when AONS66612T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AONS66612T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AONS66612T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AONS66612T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AONS66612T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AONS66612T by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: