Part Details for AOPS600-24-2U by ETA-USA
Overview of AOPS600-24-2U by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOPS600-24-2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
618-AOPS600-24-2U
|
Mouser Electronics | Switching Power Supplies 600W 24V 25A RoHS: Compliant | 0 |
|
$148.4500 / $169.6500 | Order Now |