Part Details for AOPS600-24 by ETA-USA
Overview of AOPS600-24 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOPS600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-AOPS600-24-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$210.0000 / $239.0000 | Buy Now |
DISTI #
618-AOPS600-24
|
Mouser Electronics | Switching Power Supplies 600W 24V 25A RoHS: Compliant | 3 |
|
$245.5700 / $270.9600 | Buy Now |