There are no models available for this part yet.
Overview of AOS 220 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOS 220 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AOS220
|
TME | Heat transfer pad: ceramic, TO220, L: 12mm, W: 18mm, Thk: 1.5mm Min Qty: 1 | 3959 |
|
$0.4610 / $1.0010 | Buy Now | |
DISTI #
C1S227300005384
|
Chip1Stop | Unclassified | 41656 |
|
$0.2380 / $1.5600 | Buy Now |