Part Details for AOS 247 by Fischer Elektronik GmbH & Co KG
Overview of AOS 247 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOS 247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77579939
|
Verical | Thermally Conductive Gap Thermal Pads RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 2267 |
|
$0.4858 / $0.5152 | Buy Now |
DISTI #
AOS247
|
TME | Heat transfer pad: ceramic, TO247, L: 20mm, W: 23mm, Thk: 1mm, 25W/mK Min Qty: 1 | 2267 |
|
$0.3910 / $0.9260 | Buy Now |
DISTI #
10005933
|
Avnet Abacus | Thrml Mgmt Access Aluminum Oxide Wafer (Alt: 10005933) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |