AOT27S60L
Alpha & Omega Semiconductor
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Overview of AOT27S60L by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for AOT27S60L by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-1252-5-ND
DigiKey MOSFET N-CH 600V 27A TO220 Min Qty: 1 Lead time: 18 Weeks Container: Tube 3529
In Stock
  • 1 $3.8500
  • 50 $3.0542
  • 100 $2.6179
  • 500 $2.3270
  • 1,000 $1.9925
  • 2,000 $1.8762
  • 5,000 $1.8000
$1.8000 / $3.8500 Buy Now

CAD Models for AOT27S60L by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOT27S60L by Alpha & Omega Semiconductor

AOT27S60L
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Alpha & Omega Semiconductors
Configuration
SINGLE
Drain Current-Max (ID)
27 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
357 W
Surface Mount
NO
Terminal Finish
MATTE TIN
Want to compare parts?
  1. AOT27S60L
    Alpha & Omega Semiconductor
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
    VS

Related Parts for AOT27S60L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOT27S60L by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOT27S60L by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AOT27S60L would you like to use for your alert(s)?
  • Please alert me when AOT27S60L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOT27S60L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOT27S60L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOT27S60L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOT27S60L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOT27S60L by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: