Part Details for AOT2910L by Alpha & Omega Semiconductor
Overview of AOT2910L by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOT2910L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOT2910L-ND
|
DigiKey | MOSFET N CH 100V 6A TO220 Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5272 | Buy Now |
DISTI #
AOT2910L
|
TME | Transistor: N-MOSFET, unipolar, 100V, 21A, 25W, TO220 Min Qty: 1 | 165 |
|
$0.5690 / $0.9560 | Buy Now |
Part Details for AOT2910L
AOT2910L CAD Models
AOT2910L Part Data Attributes
|
AOT2910L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT2910L
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |