AOT66518L
Alpha & Omega Semiconductor
Description: Power Field-Effect Transistor, 120A I(D), 150V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN

Overview of AOT66518L by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AOT66518L by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-AOT66518LCT-ND
DigiKey MOSFET N-CH 150V 30A/120A TO220 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 831
In Stock
  • 1 $6.5700
  • 10 $5.9390
  • 25 $5.6628
  • 100 $4.9170
  • 250 $4.6960
  • 500 $4.2816
  • 1,000 $3.4188
$3.4188 / $6.5700 Buy Now

CAD Models for AOT66518L by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOT66518L by Alpha & Omega Semiconductor

AOT66518L
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
TO-220, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
735 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
120 A
Drain-source On Resistance-Max
0.0056 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
375 W
Pulsed Drain Current-Max (IDM)
480 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AOT66518L
    Alpha & Omega Semiconductor
    Power Field-Effect Transistor, 120A I(D), 150V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOT66518L by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOT66518L by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AOT66518L would you like to use for your alert(s)?
  • Please alert me when AOT66518L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOT66518L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOT66518L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOT66518L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOT66518L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOT66518L by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: