Part Details for AOTA-B201208S1R0MT by Abracon Corporation
Overview of AOTA-B201208S1R0MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOTA-B201208S1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AOTA-B201208S1R0MTCT-ND
|
DigiKey | IND 1UH 3.2A 50MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2454 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
AOTA-B201208S1R0MT
|
Avnet Americas | - Tape and Reel (Alt: AOTA-B201208S1R0MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1080 | Buy Now |
DISTI #
815-AOTB201208S1R0MT
|
Mouser Electronics | Power Inductors - SMD IND 1uH 3.2A 50mOhm RoHS: Compliant | 2989 |
|
$0.1200 / $0.3000 | Buy Now |
|
Future Electronics | 1uH 3.2A 50mOhm Mini Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0948 / $0.1040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0701 / $0.1145 | Buy Now |
DISTI #
AOTA-B201208S1R0MT
|
TTI | Power Inductors - SMD IND 1uH 3.2A 50mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1220 | Buy Now |
DISTI #
AOTA-B201208S1R0MT
|
Avnet Americas | - Tape and Reel (Alt: AOTA-B201208S1R0MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.1080 | Buy Now |
Part Details for AOTA-B201208S1R0MT
AOTA-B201208S1R0MT CAD Models
AOTA-B201208S1R0MT Part Data Attributes:
|
AOTA-B201208S1R0MT
Abracon Corporation
Buy Now
|
Compare Parts:
AOTA-B201208S1R0MT
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |