Part Details for AOTF22N50 by Alpha & Omega Semiconductor
Overview of AOTF22N50 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOTF22N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOTF22N50-ND
|
DigiKey | MOSFET N-CH 500V 22A TO220-3F Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$1.3948 | Buy Now |
|
ComSIT USA | Power Field-Effect Transistor, 22A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2700 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 500V 22A TO220F | 315300 |
|
RFQ |
Part Details for AOTF22N50
AOTF22N50 CAD Models
AOTF22N50 Part Data Attributes:
|
AOTF22N50
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOTF22N50
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 22 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |