Part Details for AOW421-R by IDEC Corporation
Overview of AOW421-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOW421-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2844
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec AOW421-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1700 / $68.1700 | Buy Now |
DISTI #
1885-AOW421-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4100 | Buy Now |
DISTI #
199-AOW421R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$47.8600 / $62.8900 | Order Now |
DISTI #
71822143
|
RS | 22mm Pushbutton Red | IDEC Corporation AOW421-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7300 / $89.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0100 / $60.9100 | Buy Now |
DISTI #
000000000003367489
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$52.3900 / $58.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0100 / $60.9100 | Buy Now |