Part Details for AOW66412 by Alpha & Omega Semiconductor
Overview of AOW66412 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOW66412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOW66412TR-ND
|
DigiKey | N Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1515 / $1.2844 | Buy Now |
DISTI #
AOW66412
|
TME | Transistor: N-MOSFET, unipolar, 40V, 120A, 104W, TO262 Min Qty: 1 | 0 |
|
$1.1400 / $1.7300 | RFQ |