Part Details for AOWF10N65 by Alpha & Omega Semiconductor
Overview of AOWF10N65 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AOWF10N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOWF10N65-ND
|
DigiKey | MOSFET N-CH 650V 10A TO262F Min Qty: 1000 Lead time: 28 Weeks Container: Tube | Limited Supply - Call |
|
$0.7310 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 650V 10A TO262F | 3000 |
|
RFQ |
Part Details for AOWF10N65
AOWF10N65 CAD Models
AOWF10N65 Part Data Attributes:
|
AOWF10N65
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOWF10N65
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |