Part Details for AOZ1036PI by Alpha & Omega Semiconductor
Overview of AOZ1036PI by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AOZ1036PI
AOZ1036PI CAD Models
AOZ1036PI Part Data Attributes:
|
AOZ1036PI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1036PI
Alpha & Omega Semiconductor
Switching Regulator, Current-mode, 5A, 600kHz Switching Freq-Max, PDSO8, GREEN, MS-012, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE FROM 0.8 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.96 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AOZ1036PI
This table gives cross-reference parts and alternative options found for AOZ1036PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOZ1036PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AOZ1037PI | Switching Regulator, Current-mode, 5A, 600kHz Switching Freq-Max, PDSO8, GREEN, MS-012, SOP-8 | Alpha & Omega Semiconductor | AOZ1036PI vs AOZ1037PI |
AOZ1036DI | Switching Regulator, Current-mode, 5A, 600kHz Switching Freq-Max, PDSO8, 5 X 4 MM, GREEN, DFN-8 | Alpha & Omega Semiconductor | AOZ1036PI vs AOZ1036DI |
ISL85005FRZ-TK | 4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | AOZ1036PI vs ISL85005FRZ-TK |