-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOZ1280CI by Alpha & Omega Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 74 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
AOZ1280CI
|
TME | PMIC, DC/DC converter, Uin: 3÷26VDC, Uout: 0.8÷23VDC, 1.2A, SOT23-6 Min Qty: 1 | 5891 |
|
$0.2120 / $0.6870 | Buy Now |
DISTI #
SMC-AOZ1280CI
|
Sensible Micro Corporation | Ic Reg Buck Adj 1.2A Sot23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Cut Tape | 1500 |
|
$0.1440 / $0.1560 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3872 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 1.2A 3V26V SOT-23-6 DC-DC Converters ROHS | 1405 |
|
$0.2453 / $0.4905 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.2A SOT23-6 | 60000 |
|
$0.1989 / $0.2568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOZ1280CI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1280CI
Alpha & Omega Semiconductor
Switching Regulator/Controller, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |