Part Details for AOZ1282CI-1 by Alpha & Omega Semiconductor
Overview of AOZ1282CI-1 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AOZ1282CI-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1750-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6166 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
80309638
|
Verical | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 0.6A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 54000 |
|
$0.4619 / $0.5052 | Buy Now |
DISTI #
AOZ1282CI-1
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 0.8÷36VDC, 0.8A Min Qty: 1 | 2122 |
|
$0.3680 / $1.2510 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 600MA SOT23-6 / EZBuck 600mA Simple Buck Regulator | 43015 |
|
RFQ |
Part Details for AOZ1282CI-1
AOZ1282CI-1 CAD Models
AOZ1282CI-1 Part Data Attributes
|
AOZ1282CI-1
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1282CI-1
Alpha & Omega Semiconductor
IC REG BUCK ADJ 0.6A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-01 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 30.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |