Part Details for AOZ2366QI-04 by Alpha & Omega Semiconductor
Overview of AOZ2366QI-04 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOZ2366QI-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOZ2366QI-04CT-ND
|
DigiKey | IC REG BUCK ADJ 22A 28QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2820 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
Part Details for AOZ2366QI-04
AOZ2366QI-04 CAD Models
AOZ2366QI-04 Part Data Attributes:
|
AOZ2366QI-04
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ2366QI-04
Alpha & Omega Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |