Part Details for AP-1000 by Talema Group LLC
Overview of AP-1000 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1183-ND
|
DigiKey | CURR SENSE XFMR 10A T/H Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2379 In Stock |
|
$2.5507 / $4.7700 | Buy Now |
DISTI #
AP-1000
|
TME | Current transformer, AP, Iin: 10A, 10Ω, -40÷85°C, Trans: 1000: 1 Min Qty: 1 | 0 |
|
$2.1000 / $2.5400 | RFQ |
Part Details for AP-1000
AP-1000 CAD Models
AP-1000 Part Data Attributes
|
AP-1000
Talema Group LLC
Buy Now
|
Compare Parts:
AP-1000
Talema Group LLC
|
Samacsys Manufacturer | Talema Group LLC |