Part Details for AP-129 by Memory Protection Devices Inc (MPD)
Overview of AP-129 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-129-ND
|
DigiKey | AUTO PWR PLUG 12V 2A W/LED BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14 In Stock |
|
$1.9875 / $3.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$2.2700 / $3.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$2.2700 / $3.4500 | Buy Now |