Part Details for AP-136E/3 by Amphenol Corporation
Overview of AP-136E/3 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28136EVAL1Z | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output Op Amp Evaluation Board | |
ISL80136EVAL1Z | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA/150mA Linear Regulator Evaluation Board |
Price & Stock for AP-136E/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-136E/3
|
Avnet Americas | - Bulk (Alt: AP-136E/3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-AP-136E/3
|
Mouser Electronics | Phone Connectors RoHS: Compliant | 0 |
|
$14.4300 / $15.6600 | Order Now |