Part Details for AP-2500 by Talema Group LLC
Overview of AP-2500 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1186-ND
|
DigiKey | CURR SENSE XFMR 15A T/H Min Qty: 2500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1883 | Buy Now |
DISTI #
AP-2500
|
TME | Current transformer, AP, Iin: 15A, 50Ω, -40÷85°C, Trans: 2500: 1 Min Qty: 1 | 69 |
|
$2.7500 / $3.3300 | Buy Now |
Part Details for AP-2500
AP-2500 CAD Models
AP-2500 Part Data Attributes:
|
AP-2500
Talema Group LLC
Buy Now
|
Compare Parts:
AP-2500
Talema Group LLC
|
Samacsys Manufacturer | Talema Group LLC |