Part Details for AP-GT21-30/0715P(68) by Hirose Electric Co Ltd
Overview of AP-GT21-30/0715P(68) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70715PDQNT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 125 | |
TLV70715PDQNR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 125 |
Price & Stock for AP-GT21-30/0715P(68)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-APGT21300715P68
|
Mouser Electronics | Automotive Connectors Coax terminal CONN 30 AWG RoHS: Compliant | 0 |
|
$498.3100 / $537.7900 | Order Now |
DISTI #
000000000003965747
|
Sager | Automotive Connectors Coax terminal CONN 30 AWG | 0 |
|
Buy Now |