Part Details for AP-MSD01GISI-T by Apacer Technology Inc
Overview of AP-MSD01GISI-T by Apacer Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP-MSD01GISI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-1108-ND
|
DigiKey | MEMORY CARD MICROSD 1GB SLC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
260 In Stock |
|
$24.4839 / $32.5200 | Buy Now |
DISTI #
908-AP-MSD01GISI-T
|
Mouser Electronics | Memory Cards Industrial microSD SLC Extended Temp 1GB RoHS: Compliant | 384 |
|
$30.0700 / $31.9800 | Buy Now |
DISTI #
DISCAR4260
|
Rutronik | MICRO-SD-CARD 1GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 23 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$17.8300 / $19.4200 | Buy Now |
Part Details for AP-MSD01GISI-T
AP-MSD01GISI-T CAD Models
AP-MSD01GISI-T Part Data Attributes
|
AP-MSD01GISI-T
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-MSD01GISI-T
Apacer Technology Inc
Flash Memory Drive, CMOS, ROHS COMPLIANT, CARD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
Host Data Transfer Rate-Max | 19 MBps | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |