Part Details for AP-MSD02GIDI-T by Apacer Technology Inc
Overview of AP-MSD02GIDI-T by Apacer Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-MSD02GIDI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-1109-ND
|
DigiKey | MEMORY CARD MICROSD 2GB SLC Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1 In Stock |
|
$51.7010 / $68.5100 | Buy Now |
DISTI #
908-AP-MSD02GIDI-T
|
Mouser Electronics | Memory Cards Industrial microSD SLC Extended Temp 2GB RoHS: Compliant | 3 |
|
$50.5800 / $67.0300 | Buy Now |
DISTI #
DISCAR2924
|
Rutronik | MICRO-SD-CARD 2GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 376 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$34.7100 / $37.8100 | Buy Now |
Part Details for AP-MSD02GIDI-T
AP-MSD02GIDI-T CAD Models
AP-MSD02GIDI-T Part Data Attributes
|
AP-MSD02GIDI-T
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-MSD02GIDI-T
Apacer Technology Inc
Flash Memory Drive, CMOS, ROHS COMPLIANT, CARD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CARD-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
Host Data Transfer Rate-Max | 19 MBps | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |