Part Details for AP-WIFI-1200-DEV by Amphenol PCTEL
Overview of AP-WIFI-1200-DEV by Amphenol PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
Wi-Fi-Smart-Power-Strip | Renesas Electronics Corporation | Wi-Fi Smart Power Strip Reference Design |
Price & Stock for AP-WIFI-1200-DEV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-AP-WIFI-1200-DEV-ND
|
DigiKey | HIGH POWER ACCESS DEVELOPMENT KI Min Qty: 1 Lead time: 20 Weeks Container: Box |
5 In Stock |
|
$804.2760 / $942.5700 | Buy Now |
DISTI #
73624495
|
RS | Industrial WiFi 802.11ac Wave 2Access Point Development Kit, 2.4GHz - 5GHz | PCTEL AP-WiFi-1200-Dev RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$743.8300 / $826.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$743.0600 / $786.9700 | Buy Now |