Part Details for AP.35E.07.0054A by Taoglas Antenna Solutions
Overview of AP.35E.07.0054A by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP.35E.07.0054A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP.35E.07.0054A
|
Avnet Americas | 35mm One Stage GPS Active Patch Antenna Module with Front-End Saw Filter 1575.42MHz 2.5dB Tray - Trays (Alt: AP.35E.07.0054A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AP.35E.07.0054A
|
Mouser Electronics | Antennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter RoHS: Compliant | 0 |
|
$14.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$14.5400 | Buy Now |
|
Onlinecomponents.com | AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter | 0 |
|
$14.8000 / $30.9900 | Buy Now |
DISTI #
AP.35E.07.0054A
|
Avnet Americas | 35mm One Stage GPS Active Patch Antenna Module with Front-End Saw Filter 1575.42MHz 2.5dB Tray - Trays (Alt: AP.35E.07.0054A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AP.35E.07.0054A
|
Avnet Americas | 35mm One Stage GPS Active Patch Antenna Module with Front-End Saw Filter 1575.42MHz 2.5dB Tray - Trays (Alt: AP.35E.07.0054A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007168005
|
Sager | AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter Min Qty: 1 | 0 |
|
$17.5300 / $18.4500 | Buy Now |
|
Symmetry Electronics | AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter Min Qty: 1 | 0 |
|
$19.2200 | Buy Now |