Part Details for AP0803QD by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP0803QD by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP0803QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 20A 9m10V10A 20W 3V1mA 2 N-Channel PMPAK(3x3) MOSFETs ROHS | 3094 |
|
$0.1935 / $0.2342 | Buy Now |