Part Details for AP0903G by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP0903G by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP0903G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 25A 8.5m��@20V,25A null PMPAK(5x6) MOSFETs ROHS | 2850 |
|
$0.1505 / $0.2633 | Buy Now |
|
LCSC | 30V 20A 30W 10m10V10A 3V250uA 1 N-channel PMPAK(5x6) MOSFETs ROHS | 2850 |
|
$0.1412 / $0.2469 | Buy Now |