Part Details for AP0903GD by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP0903GD by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP0903GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 20A 30W 9m10V10A 1V1mA 2 N-Channel PDFN5X6-D MOSFETs ROHS | 4500 |
|
$0.2090 / $0.2968 | Buy Now |