Part Details for AP1-36934-28 by Sensata Circuit Breakers
Overview of AP1-36934-28 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-934ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 34 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for AP1-36934-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002735484
|
Sager | Circuit Breakers | 0 |
|
Buy Now |