Part Details for AP1106/3540/3625SM ES/31 by SMC Corporation of America
Overview of AP1106/3540/3625SM ES/31 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3354(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd |
Price & Stock for AP1106/3540/3625SM ES/31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73585518
|
RS | ABSOLUTE REGULATOR, AP TECH | SMC Corporation AP1106/3540/3625SM ES/31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,669.6700 | RFQ |