There are no models available for this part yet.
Overview of AP1106/3540/3625SM SMC/148 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3540WARMZ-R7 | Analog Devices | 4.096V CMOS 8ppm/C Voltage REF | |
ADR3540WBRMZ-R7 | Analog Devices | 4.096V CMOS 5ppm/C Voltage REF | |
2SK3354(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd |
Price & Stock for AP1106/3540/3625SM SMC/148 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73361041
|
RS | GAS STICK, AP TECH | SMC Corporation AP1106/3540/3625SM SMC/148 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,500.0000 | RFQ |