Part Details for AP112-78-23 by Sensata Circuit Breakers
Overview of AP112-78-23 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-78-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP112-78-23
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$458.7900 / $1,487.9200 | Buy Now | |
DISTI #
000000000000718031
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$373.1400 / $1,602.7200 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$458.7900 / $1,487.9200 | Buy Now |