Part Details for AP13-1874-2 by Sensata Circuit Breakers
Overview of AP13-1874-2 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1874ARQZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
LTC1874EGN#PBF | Analog Devices | 2x Const Freq C Mode Buck DC/D | |
ADP1874ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled |
Price & Stock for AP13-1874-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP13-1874-2-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,075.4100 | Buy Now |
DISTI #
72341713
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, AP Series | Sensata - Airpax AP13-1874-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,064.5400 | RFQ |
DISTI #
APXAP13-1874-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5 In Stock |
|
$1,108.9000 / $1,149.6500 | Buy Now | |
DISTI #
000000000000718660
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$287.3900 / $1,234.1800 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$1,108.9000 / $1,149.6500 | Buy Now |