-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5639
|
Newark | Dc-Dc Conv, Buck, 12V, 3A Rohs Compliant: Yes |Diodes Inc. AP1501-12K5G-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AP1501-12K5G-13DICT-ND
|
DigiKey | IC REG BUCK 12V 3A TO263-5 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
222 In Stock |
|
$1.1719 / $2.6600 | Buy Now |
DISTI #
AP1501-12K5G-13
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 12VDC, 3A, TO263-5 Min Qty: 1 | 741 |
|
$1.0400 / $1.5600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK 12V 3A TO263-5 | 777 |
|
$0.5930 / $0.7792 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 932 |
|
$0.5638 / $0.6624 | Buy Now |
DISTI #
3942560
|
element14 Asia-Pacific | DC-DC CONV, BUCK, 12V, 3A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 787 |
|
$1.7907 / $2.8035 | Buy Now |
DISTI #
3942560RL
|
element14 Asia-Pacific | DC-DC CONV, BUCK, 12V, 3A RoHS: Compliant Min Qty: 100 Container: Reel | 787 |
|
$1.7907 / $2.0255 | Buy Now |
DISTI #
3942560RL
|
Farnell | DC-DC CONV, BUCK, 12V, 3A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 787 |
|
$1.1801 / $1.8982 | Buy Now |
DISTI #
3942560
|
Farnell | DC-DC CONV, BUCK, 12V, 3A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 787 |
|
$1.1801 / $2.9597 | Buy Now |
|
LCSC | Step-down type Fixed 12V 3A 4.5V40V TO-263-5 DC-DC Converters ROHS | 584 |
|
$0.4539 / $0.7554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy