-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1501-K5G-13 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4592
|
Newark | Dc/Dc Conv, Buck, 150Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP1501-K5G-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 757 |
|
$2.1100 / $4.8700 | Buy Now |
DISTI #
AP1501-K5G-13
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 T/R - Tape and Reel (Alt: AP1501-K5G-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8746 / $1.4406 | Buy Now |
DISTI #
70550354
|
RS | 150KHz 3A PWM Buck DC/DC Converter TO263 | Diodes Inc AP1501-K5G-13 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
DISTI #
AP1501-K5G-13
|
TME | PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 1.23÷37VDC, 3A, SMD Min Qty: 1 | 564 |
|
$0.9600 / $1.4700 | Buy Now |
DISTI #
AP1501-K5G-13
|
Avnet Asia | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 T/R (Alt: AP1501-K5G-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4501 / $0.5034 | Buy Now |
DISTI #
AP1501-K5G-13
|
Avnet Silica | Conv DCDC Single Step Down 45V to 40V 6Pin5Tab TO263 TR (Alt: AP1501-K5G-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 1.23V37V 3A 4.5V40V TO-263-5 DC-DC Converters ROHS | 67 |
|
$0.5522 / $1.0721 | Buy Now |
|
MacroQuest Electronics | STOCK | 8000 |
|
$0.5600 / $0.6400 | Buy Now |
|
New Advantage Corporation | AP1501 Series 40 V 150 kHz 3 A SMT PWM Buck DC/DC Converter - TO-263-5L RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 16000 |
|
$0.5067 / $0.5429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP1501-K5G-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1501-K5G-13
Diodes Incorporated
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |