Part Details for AP16-22750-1 by Sensata Circuit Breakers
Overview of AP16-22750-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-25NX222.750000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-28NG222.750000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-28NZ222.750000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for AP16-22750-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP16-22750-1-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,029.4000 | Buy Now |
DISTI #
APXAP16-22750-1
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$901.3300 / $915.0600 | Buy Now | |
DISTI #
000000000000718758
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$273.8900 / $1,176.2700 | Buy Now |
|
Master Electronics | 0 |
|
$901.3300 / $915.0600 | Buy Now |