Part Details for AP1603WG-7 by Zetex / Diodes Inc
Overview of AP1603WG-7 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1603WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69729829
|
Verical | Conv DC-DC 1.1V to 5.5V Step Up Single-Out 3.3V/5V 0.15A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.1976 / $0.2210 | Buy Now |