Part Details for AP163-317 by Skyworks Solutions Inc
Overview of AP163-317 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP163-317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 605 |
|
RFQ | ||
|
Bristol Electronics | 477 |
|
RFQ |
Part Details for AP163-317
AP163-317 CAD Models
AP163-317 Part Data Attributes
|
AP163-317
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP163-317
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max, 4 X 4 MM, PLASTIC PACKAGE-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |
Alternate Parts for AP163-317
This table gives cross-reference parts and alternative options found for AP163-317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP163-317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP163-317LF | Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC PACKAGE-16 | Skyworks Solutions Inc | AP163-317 vs AP163-317LF |