Part Details for AP1685MTR-G1 by Diodes Incorporated
Overview of AP1685MTR-G1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1685MTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1685MTR-G1DICT-ND
|
DigiKey | IC LED DRIVER OFFL 2.5A 7SO Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3910 In Stock |
|
$0.6666 / $1.4700 | Buy Now |
|
Bristol Electronics | 3935 |
|
RFQ | ||
|
Quest Components | 3148 |
|
$0.8000 / $2.1332 | Buy Now |
Part Details for AP1685MTR-G1
AP1685MTR-G1 CAD Models
AP1685MTR-G1 Part Data Attributes
|
AP1685MTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1685MTR-G1
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |