Part Details for AP18SRN by Banner Engineering Corp
Overview of AP18SRN by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP18SRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0796
|
Newark | Socket, min-Spr Au-Au Ser-1 |Banner Engineering AP18SRN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0000 | Buy Now |
DISTI #
778-AP18SRN
|
Mouser Electronics | Camera Accessories Aperture Kit, Includes: three rectangular apertures, 0.5 mm 1.0 mm & 2.5 mm, For Opposed Mode T18 Series Sensors - QTY 3 | 0 |
|
$53.0000 | Order Now |