Part Details for AP2101SG-13 by Diodes Incorporated
Overview of AP2101SG-13 by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2101SG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5645
|
Newark | Power Load Sw, High Side, 2.45A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2101SG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2365 |
|
$0.3340 / $0.7410 | Buy Now |
DISTI #
AP2101SG-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1417 In Stock |
|
$0.2254 / $0.6800 | Buy Now |
DISTI #
AP2101SG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin SOP T/R - Tape and Reel (Alt: AP2101SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1305 / $0.1541 | Buy Now |
DISTI #
621-AP2101SG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A/5.5V SNGL CHANL CURRENT-LIMIT USB SW RoHS: Compliant | 478 |
|
$0.2550 / $0.6800 | Buy Now |
|
Future Electronics | USB Power Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | USB Power Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AP2101SG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin SOP T/R - Tape and Reel (Alt: AP2101SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1305 / $0.1541 | Buy Now |
DISTI #
AP2101SG-13
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1920 / $0.2870 | RFQ |
DISTI #
AP2101SG-13
|
Avnet Asia | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin SOP T/R (Alt: AP2101SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1382 | Buy Now |
DISTI #
AP2101SG-13
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin SOP T/R (Alt: AP2101SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |